Part Details for F160PL152K050A by KEMET Corporation
Overview of F160PL152K050A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F160PL152K050A
F160PL152K050A CAD Models
F160PL152K050A Part Data Attributes
|
F160PL152K050A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F160PL152K050A
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | AC VOLTAGE (V): 30 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for F160PL152K050A
This table gives cross-reference parts and alternative options found for F160PL152K050A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F160PL152K050A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC5.7152K50J31TR12 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, Surface Mount, 2220, CHIP | KEMET Corporation | F160PL152K050A vs MMC5.7152K50J31TR12 |
MMC5.7152K50J31BULK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0015uF, 2220, | KEMET Corporation | F160PL152K050A vs MMC5.7152K50J31BULK |