Part Details for F16012_ANGELETTE-M2-B by LEDIL
Overview of F16012_ANGELETTE-M2-B by LEDIL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16012_ANGELETTE-M2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1575-ND
|
DigiKey | REFLECTOR ROUND 1POS 110MM (D) 5 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
F16012_ANGELETTE-M
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57,3mm(H - Boxed Product (Development Kits) (Alt: F16012_ANGELETTE-M) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
RFQ | |
DISTI #
F16012_ANGELETTE-M
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57,3mm(H - Boxed Product (Development Kits) (Alt: F16012_ANGELETTE-M) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
RFQ |
Part Details for F16012_ANGELETTE-M2-B
F16012_ANGELETTE-M2-B CAD Models
F16012_ANGELETTE-M2-B Part Data Attributes:
|
F16012_ANGELETTE-M2-B
LEDIL
Buy Now
|
Compare Parts:
F16012_ANGELETTE-M2-B
LEDIL
|
Samacsys Manufacturer | LEDIL |