Part Details for F16011_ANGELETTE-M2-PLAIN by LEDIL
Results Overview of F16011_ANGELETTE-M2-PLAIN by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F16011_ANGELETTE-M2-PLAIN Information
F16011_ANGELETTE-M2-PLAIN by LEDIL is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for F16011_ANGELETTE-M2-PLAIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9262
|
Newark | Reflector Round 1 Pos 110Mm (D) 57,3Mm(H/ Sub Box Rohs Compliant: Yes |Ledil F16011_ANGELETTE-M2-PLA... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $7.1800 | Buy Now |
DISTI #
711-1553-ND
|
DigiKey | REFLECTOR ROUND 1POS 110MM (D) 5 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0140 / $10.7400 | Buy Now |
DISTI #
F16011_ANGELETTE-M2-PLAIN
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57,3mm(H - Boxed Product (Development Kits) (Alt: F16011_ANGELETTE-M... more RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
$3.7164 / $4.3684 | Buy Now |
DISTI #
928-F16011M2PLAIN
|
Mouser Electronics | LED Lighting Reflectors Reflector round 1 Pos 110mm (D) 57,3mm(H RoHS: Compliant | 0 |
|
$5.2600 / $9.2100 | Order Now |
DISTI #
F16011_ANGELETTE-M2-PLAIN
|
EBV Elektronik | Reflectorround1 Pos110mm D573mmH (Alt: F16011_ANGELETTE-M2-PLAIN) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F16011_ANGELETTE-M2-PLAIN
F16011_ANGELETTE-M2-PLAIN CAD Models
F16011_ANGELETTE-M2-PLAIN Part Data Attributes
|
F16011_ANGELETTE-M2-PLAIN
LEDIL
Buy Now
|
Compare Parts:
F16011_ANGELETTE-M2-PLAIN
LEDIL
Select a part to compare: |
Samacsys Manufacturer | LEDIL |