Part Details for F16010_ANGELETTE-M2 by LEDIL
Overview of F16010_ANGELETTE-M2 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16010_ANGELETTE-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1552-ND
|
DigiKey | REFLECTOR ROUND 1POS 110MM (D) 5 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6984 / $11.4800 | Buy Now |
DISTI #
F16010_ANGELETTE-M
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57,3mm(H - Boxed Product (Development Kits) (Alt: F16010_ANGELETTE-M) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
$3.7224 / $5.0204 | Buy Now |
DISTI #
928-16010ANGELETTEM2
|
Mouser Electronics | LED Lighting Reflectors Reflector round 1 Pos 110mm (D) 57,3mm(H RoHS: Compliant | 0 |
|
$4.7900 / $9.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Container: Box | 0Box |
|
$5.9300 | Buy Now |
DISTI #
F16010_ANGELETTE-M
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57,3mm(H - Boxed Product (Development Kits) (Alt: F16010_ANGELETTE-M) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
$3.7224 / $5.0204 | Buy Now |
DISTI #
F16010_ANGELETTE-M2
|
Avnet Silica | Reflector|round|1 Pos|110mm (D)|57,3mm(H (Alt: F16010_ANGELETTE-M2) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F16010_ANGELETTE-M2
|
EBV Elektronik | Reflector|round|1 Pos|110mm (D)|57,3mm(H (Alt: F16010_ANGELETTE-M2) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F16010_ANGELETTE-M2
F16010_ANGELETTE-M2 CAD Models
F16010_ANGELETTE-M2 Part Data Attributes:
|
F16010_ANGELETTE-M2
LEDIL
Buy Now
|
Compare Parts:
F16010_ANGELETTE-M2
LEDIL
|
Samacsys Manufacturer | LEDIL |