Part Details for F16-800 by Triad Magnetics
Overview of F16-800 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B3265
|
Newark | Transformer, Iso, 2 X 8V, 12Va, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 8V, Power Rating:12Va, Frequency Range:50Hz/60Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:800Ma, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Triad Magnetics F16-800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.9700 | Buy Now |
DISTI #
237-1808-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7250 / $10.5300 | Buy Now |
DISTI #
553-F16-800
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@0.800A UL/cUL 115V SPLIT PACK PCB MOUNT/F16-800 RoHS: Compliant | 11 |
|
$6.7200 / $9.6700 | Buy Now |
DISTI #
70218446
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 8/16VAC, PCB | Triad Magnetics F16-800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6900 / $10.5300 | RFQ |
|
Future Electronics | F16-800 Series Single Primary/Dual Secondary Split Bobbin PC Pin Transformer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.9600 / $7.1300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
57 In Stock 409 Factory Stock |
|
$6.8900 / $8.8900 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
57 In Stock 409 Factory Stock |
|
$6.8900 / $8.8900 | Buy Now |
|
Neutron USA | Power Transformers 16V CT .8A PWR XFMR | 11 |
|
$65.1200 | Buy Now |
Part Details for F16-800
F16-800 CAD Models
F16-800 Part Data Attributes:
|
F16-800
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F16-800
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.6 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |