Part Details for F15A250V25AS by Eaton Bussmann
Results Overview of F15A250V25AS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F15A250V25AS Information
F15A250V25AS by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for F15A250V25AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3691
|
Newark | Military Mil-F-15160/15 |Eaton Bussmann F15A250V25AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 / $31.5300 | Buy Now |
DISTI #
70150391
|
RS | Fuse Cylinder Normal Blow 25 A F15 Cartridge 250 V Silver | Bussmann by Eaton F15A250V25AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6100 | RFQ |
|
Quest Components | FUSE | 20 |
|
$18.2000 | Buy Now |
DISTI #
000000000002492522
|
Sager | Specialty Fuses MIL-F-15160/15 9/16 x 2 Min Qty: 10 | 0 |
|
$20.5300 / $23.4600 | Buy Now |