Part Details for F15560_MIRELLA-G2-W by LEDIL
Overview of F15560_MIRELLA-G2-W by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15560_MIRELLA-G2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9242
|
Newark | Reflector Round 1 Pos 49,9Mm (D) 24,8Mm(/ Tray Rohs Compliant: Yes |Ledil F15560_MIRELLA-G2-W RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.6200 | Buy Now |
DISTI #
711-1435-ND
|
DigiKey | REFLECTOR 49.9MM DIA 31/37/38DEG Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1740 In Stock |
|
$1.8875 / $4.5400 | Buy Now |
DISTI #
F15560_MIRELLA-G2-
|
Avnet Americas | Reflector|round|1 Pos|49,9mm (D)|24,8mm( - Trays (Alt: F15560_MIRELLA-G2-) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tray | 0 |
|
$1.5594 / $1.7656 | Buy Now |
DISTI #
928-MIRELLA15560
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 1 Position RoHS: Compliant | 74 |
|
$1.8500 / $4.0300 | Buy Now |
|
Future Electronics | Reflector|round|1 Pos|49,9mm (D)|24,8mm( RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 124Tray |
|
$2.1100 / $2.4300 | Buy Now |
|
Future Electronics | Reflector|round|1 Pos|49,9mm (D)|24,8mm( RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.9000 / $2.1300 | Buy Now |
DISTI #
F15560
|
TME | Spotlight, round, Mounting: socket, H: 22.6mm, Ø: 50mm Min Qty: 1 | 0 |
|
$1.9400 / $2.4000 | RFQ |
DISTI #
F15560_MIRELLA-G2-W
|
Avnet Silica | Reflector|round|1 Pos|49,9mm (D)|24,8mm( (Alt: F15560_MIRELLA-G2-W) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15560_MIRELLA-G2-W
|
EBV Elektronik | Reflector|round|1 Pos|49,9mm (D)|24,8mm( (Alt: F15560_MIRELLA-G2-W) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 7 Weeks, 0 Days | EBV - 448 |
|
Buy Now | |
|
New Advantage Corporation | Reflector - round - 1 Pos - 49,9mm (D) - 24,8mm( RoHS: Compliant Min Qty: 1 Package Multiple: 28 | 56 |
|
$2.9000 | Buy Now |
Part Details for F15560_MIRELLA-G2-W
F15560_MIRELLA-G2-W CAD Models
F15560_MIRELLA-G2-W Part Data Attributes
|
F15560_MIRELLA-G2-W
LEDIL
Buy Now
|
Compare Parts:
F15560_MIRELLA-G2-W
LEDIL
|
Samacsys Manufacturer | LEDIL |