Part Details for F15558_MIRELLA-G2-S by LEDIL
Overview of F15558_MIRELLA-G2-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15558_MIRELLA-G2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1433-ND
|
DigiKey | REFLECTOR 49.9MM DIA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1954 In Stock |
|
$1.8875 / $3.1800 | Buy Now |
DISTI #
F15558_MIRELLA-G2-
|
Avnet Americas | Reflector|round|1 Pos|49,9mm (D)|24,8mm( - Trays (Alt: F15558_MIRELLA-G2-) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tray | 0 |
|
$1.2350 / $1.7656 | Buy Now |
DISTI #
928-MIRELLA15558
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 1 Position RoHS: Compliant | 136 |
|
$1.8800 / $3.1800 | Buy Now |
|
Future Electronics | Reflector|round|1 Pos|49,9mm (D)|24,8mm( RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 28 Container: Tray | 0Tray |
|
$2.0300 / $2.3000 | Buy Now |
DISTI #
F15558_MIRELLA-G2-
|
Avnet Americas | Reflector|round|1 Pos|49,9mm (D)|24,8mm( - Trays (Alt: F15558_MIRELLA-G2-) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Tray | 0 |
|
$1.2350 / $1.7656 | Buy Now |
DISTI #
F15558_MIRELLA-G2-S
|
Avnet Silica | Reflector|round|1 Pos|49,9mm (D)|24,8mm( (Alt: F15558_MIRELLA-G2-S) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15558_MIRELLA-G2-S
|
EBV Elektronik | Reflector|round|1 Pos|49,9mm (D)|24,8mm( (Alt: F15558_MIRELLA-G2-S) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 0 Days | EBV - 532 |
|
Buy Now |
Part Details for F15558_MIRELLA-G2-S
F15558_MIRELLA-G2-S CAD Models
F15558_MIRELLA-G2-S Part Data Attributes:
|
F15558_MIRELLA-G2-S
LEDIL
Buy Now
|
Compare Parts:
F15558_MIRELLA-G2-S
LEDIL
|
Samacsys Manufacturer | LEDIL |