Part Details for F15538_JENNY-20 by LEDIL
Overview of F15538_JENNY-20 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15538_JENNY-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0028
|
Newark | F15538_Jenny-20 Rohs Compliant: Yes |Ledil F15538_JENNY-20 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2920-ND
|
DigiKey | LENS CLEAR 13-25DEG SPOT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
102 In Stock |
|
$1.9443 / $4.6200 | Buy Now |
DISTI #
928-F15538_JENNY-20
|
Mouser Electronics | LED Lighting Lenses LENS RECTANGLE 1POS RoHS: Compliant | 147 |
|
$1.8500 / $4.4100 | Buy Now |
|
Future Electronics | Lens|rectang|1 Pos|35 + 35mm (D)|14,52mm RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.3000 / $2.6600 | Buy Now |
DISTI #
F15538_JENNY-20
|
Avnet Silica | Lens Silicone Clear 20� Beam Pin Fastening Box (Alt: F15538_JENNY-20) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15538_JENNY-20
|
EBV Elektronik | Lens Silicone Clear 20� Beam Pin Fastening Box (Alt: F15538_JENNY-20) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for F15538_JENNY-20
F15538_JENNY-20 CAD Models
F15538_JENNY-20 Part Data Attributes:
|
F15538_JENNY-20
LEDIL
Buy Now
|
Compare Parts:
F15538_JENNY-20
LEDIL
|
Samacsys Manufacturer | LEDIL |