Part Details for F15524_LINNEA-60 by LEDIL
Overview of F15524_LINNEA-60 by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15524_LINNEA-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2854-ND
|
DigiKey | LENS CLR ELLIPTICAL/OVAL SNAP-IN Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0469 | Buy Now |
DISTI #
F15524_LINNEA-60
|
Avnet Americas | Clear Lens Rectangle PC Linnea Series 12mm Height - Trays (Alt: F15524_LINNEA-60) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Container: Tray | 0 |
|
$1.8980 / $2.9375 | Buy Now |
DISTI #
928-F15524LINNEA60
|
Mouser Electronics | LED Lighting Lenses LENS RECTANGLE 0POS RoHS: Compliant | 0 |
|
$4.1100 / $6.4800 | Order Now |
|
Future Electronics | LINNEA Series 60 Multiple 280 x 40 x 9.5 mm Rectangular LED Optic RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.0300 / $4.4200 | Buy Now |
|
Future Electronics | LINNEA Series 60 Multiple 280 x 40 x 9.5 mm Rectangular LED Optic RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 36 Container: Tray | 0Tray |
|
$4.9500 / $5.3000 | Buy Now |
DISTI #
F15524_LINNEA-60
|
Avnet Americas | Clear Lens Rectangle PC Linnea Series 12mm Height - Trays (Alt: F15524_LINNEA-60) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Container: Tray | 0 |
|
$1.8980 / $2.9375 | Buy Now |
DISTI #
F15524
|
TME | LED lens, rectangular, polycarbonate, transparent, H: 12mm Min Qty: 1 | 13 |
|
$3.3300 / $4.2900 | Buy Now |
DISTI #
F15524_LINNEA-60
|
Avnet Silica | Clear Lens Rectangle PC Linnea Series 12mm Height (Alt: F15524_LINNEA-60) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15524_LINNEA-60
|
EBV Elektronik | Clear Lens Rectangle PC Linnea Series 12mm Height (Alt: F15524_LINNEA-60) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 1 Weeks, 0 Days | EBV - 1872 |
|
Buy Now | |
|
New Advantage Corporation | LINNEA Series 60 Multiple 280 x 40 x 9.5 mm Rectangular LED Optic RoHS: Compliant Min Qty: 1 Package Multiple: 9 | 1494 |
|
$4.7600 / $5.1200 | Buy Now |
Part Details for F15524_LINNEA-60
F15524_LINNEA-60 CAD Models
F15524_LINNEA-60 Part Data Attributes:
|
F15524_LINNEA-60
LEDIL
Buy Now
|
Compare Parts:
F15524_LINNEA-60
LEDIL
|
Samacsys Manufacturer | LEDIL |