Part Details for F15523_LINNEA-90 by LEDIL
Overview of F15523_LINNEA-90 by LEDIL
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15523_LINNEA-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2511-ND
|
DigiKey | LENS CLEAR WIDE SNAP-IN Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9894 | Buy Now |
DISTI #
F15523_LINNEA-90
|
Avnet Americas | Lens Rectangle Polycarbonate 9.5mm Height Clear Box - Trays (Alt: F15523_LINNEA-90) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8980 / $2.9375 | Buy Now |
DISTI #
928-LINNEA15523
|
Mouser Electronics | LED Lighting Lenses Rectangle Lens 22 Position RoHS: Compliant | 0 |
|
$3.6300 / $6.4800 | Order Now |
|
Future Electronics | LINNEA Series 285 x 40 mm Rectangular Very Wide Beam Lens Strip RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 990Box |
|
$4.9000 / $5.4100 | Buy Now |
|
Future Electronics | LINNEA Series 285 x 40 mm Rectangular Very Wide Beam Lens Strip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 99Tray |
|
$4.9000 / $5.6600 | Buy Now |
|
Future Electronics | LINNEA Series 285 x 40 mm Rectangular Very Wide Beam Lens Strip RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 0Tray |
|
$4.9000 / $5.4400 | Buy Now |
|
Future Electronics | LINNEA Series 285 x 40 mm Rectangular Very Wide Beam Lens Strip RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 36 Container: Tray | 0Tray |
|
$4.9000 / $5.2400 | Buy Now |
DISTI #
F15523_LINNEA-90
|
Avnet Americas | Lens Rectangle Polycarbonate 9.5mm Height Clear Box - Trays (Alt: F15523_LINNEA-90) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8980 / $2.9375 | Buy Now |
DISTI #
F15523
|
TME | LED lens, rectangular, transparent, H: 9.5mm, Body dim: 40x285mm Min Qty: 1 | 33 |
|
$3.1600 / $4.1300 | Buy Now |
DISTI #
F15523_LINNEA-90
|
Avnet Silica | Lens Rectangle Polycarbonate 9.5mm Height Clear Box (Alt: F15523_LINNEA-90) RoHS: Compliant Min Qty: 36 Package Multiple: 9 Lead time: 1 Weeks, 0 Days | Silica - 4734 |
|
Buy Now |
Part Details for F15523_LINNEA-90
F15523_LINNEA-90 CAD Models
F15523_LINNEA-90 Part Data Attributes:
|
F15523_LINNEA-90
LEDIL
Buy Now
|
Compare Parts:
F15523_LINNEA-90
LEDIL
|
Samacsys Manufacturer | LEDIL |