Part Details for F15244_FLORENCE-ZT25-S by LEDIL
Overview of F15244_FLORENCE-ZT25-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15244_FLORENCE-ZT25-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2505-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 6 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0697 / $12.8650 | Buy Now |
DISTI #
F15244_FLORENCE-ZT
|
Avnet Americas | Accessories for LED's (Lens, Cooling,...) - Boxed Product (Development Kits) (Alt: F15244_FLORENCE-ZT) RoHS: Compliant Min Qty: 18 Package Multiple: 6 Container: Box | 0 |
|
$3.7488 / $5.0820 | Buy Now |
DISTI #
928-FLORENCE15244
|
Mouser Electronics | LED Lighting Lenses Rectangle Lens Array 33 Position RoHS: Compliant | 0 |
|
$5.6300 / $11.5800 | Order Now |
|
Future Electronics | Ledil Lens F15244_FLORENCE-ZT25-S RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 6 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.8400 / $6.0500 | Buy Now |
DISTI #
F15244
|
TME | LED lens, rectangular, plexiglass PMMA, transparent, H: 11.4mm Min Qty: 1 | 0 |
|
$5.6400 / $8.0500 | RFQ |
DISTI #
F15244_FLORENCE-ZT25-S
|
Avnet Silica | Accessories for LED's (Lens, Cooling,...) (Alt: F15244_FLORENCE-ZT25-S) RoHS: Compliant Min Qty: 18 Package Multiple: 6 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15244_FLORENCE-ZT25-S
|
EBV Elektronik | Accessories for LED's (Lens, Cooling,...) (Alt: F15244_FLORENCE-ZT25-S) RoHS: Compliant Min Qty: 18 Package Multiple: 6 Lead time: 7 Weeks, 0 Days | EBV - 12 |
|
Buy Now |