Part Details for F151K25Y5RN6UK5R by Vishay Intertechnologies
Overview of F151K25Y5RN6UK5R by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F151K25Y5RN6UK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3287
|
Newark | Ceramic Disc & Plate Capacitor, F Series, 150 Pf, 10%, Y5R, 1000 V, Radial Leaded Rohs Compliant: Yes |Vishay F151K25Y5RN6UK5R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 18250 |
|
$0.1270 / $0.3320 | Buy Now |
DISTI #
38AH0410
|
Newark | F 1Kv 150Pf ?10% Y5R Ammo E3 Rohs Compliant: Yes |Vishay F151K25Y5RN6UK5R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16000 |
|
$0.0500 | Buy Now |
DISTI #
F151K25Y5RN6UK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 1 kV, ± 10%, Y5R, 5 mm, PC Pin - Ammo Pack (Alt: F151K25Y5RN6UK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 16000 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
594-F151K25Y5RN6UK5R
|
Mouser Electronics | Ceramic Disc Capacitors 150pF 1Kvolt 10% Y5R 5mm LS RoHS: Compliant | 19575 |
|
$0.0550 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0507 | Buy Now |
DISTI #
F151K25Y5RN6UK5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 1 kV, ± 10%, Y5R, 5 mm, PC Pin - Ammo Pack (Alt: F151K25Y5RN6UK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 16000 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
F151K25Y5RN6UK5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 150 pF, 1 kV, � 10%, Y5R, 5 mm, PC Pin (Alt: F151K25Y5RN6UK5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F151K25Y5RN6UK5R
F151K25Y5RN6UK5R CAD Models
F151K25Y5RN6UK5R Part Data Attributes:
|
F151K25Y5RN6UK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F151K25Y5RN6UK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F151K25Y5RN6UK5R
This table gives cross-reference parts and alternative options found for F151K25Y5RN6UK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F151K25Y5RN6UK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F151K25Y5RN6UJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F151K25Y5RN6UK5R vs F151K25Y5RN6UJ5R |
F151K25Y5RN6TJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F151K25Y5RN6UK5R vs F151K25Y5RN6TJ5R |