Part Details for F1500CB15 by Curtis Industries
Overview of F1500CB15 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for F1500CB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1500CB15-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$63.5332 / $102.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.1500 / $83.8300 | Buy Now |
Part Details for F1500CB15
F1500CB15 CAD Models
F1500CB15 Part Data Attributes
|
F1500CB15
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1500CB15
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 44.5 mm | |
High Pot | 1768 V | |
Leakage Current-Max | 0.4 mA | |
Length | 82.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |