Part Details for F15 by RFE International Inc
Overview of F15 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F15
F15 CAD Models
F15 Part Data Attributes:
|
F15
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
F15
RFE International Inc
Rectifier Diode, 1 Element, 0.5A, 1500V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 135 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 1500 V | |
Surface Mount | NO |