Part Details for F15-15-A+G by Advanced Energy Industries Inc
Overview of F15-15-A+G by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Y-ASK-RL78F15 | Renesas Electronics Corporation | RL78/F15 Target Board | |
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer |
Price & Stock for F15-15-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F15-15-A+G
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 15A 225W Chassis Mount - Bulk (Alt: F15-15-A+G) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$426.8292 | Buy Now |
DISTI #
675-F15-15A-G
|
Mouser Electronics | Linear Power Supplies 15V 15A RoHS: Compliant | 0 |
|
$457.5200 / $476.9800 | Order Now |
DISTI #
F15-15-A+G
|
Avnet Abacus | (Alt: F15-15-A+G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |