Part Details for F14X by Triad Magnetics
Overview of F14X by Triad Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F959
|
Newark | Chassis Mount Transformer, 7.56Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:6.3V, Power Rating:7.56Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:1.2A Rohs Compliant: Yes |Triad Magnetics F14X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$9.0000 | Buy Now |
|
Neutron USA | Power Transformers 6.3V CT 1.2A XFMR PRI 115VAC | 19 |
|
$60.9500 | Buy Now |