Part Details for F14PWN-L by Panduit Corp
Overview of F14PWN-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F14PWN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9545
|
Newark | Accessory, Plastic Bolt And Nut Kit, Fib Rohs Compliant: Yes |Panduit F14PWN-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$27.3600 / $34.4000 | Buy Now |
DISTI #
F14PWN-L-ND
|
DigiKey | ACC PLASTIC BOLT AND NUT KIT FIB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6464 | Buy Now |
DISTI #
F14PWN-L
|
Avnet Americas | Cable Accessories Nut Plastic Black - Bulk (Alt: F14PWN-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
644-F14PWN-L
|
Mouser Electronics | Wire Ducting & Raceways PLASTIC BOLT/NUT KIT FIBER DUCT ORG RoHS: Compliant | 0 |
|
$0.6270 / $0.6460 | Order Now |
DISTI #
PANF14PWN-L
|
Heilind Electronics | Accessory, Plastic Bolt and Nut Kit, Fib | Americas - 0 in Stock |
|
$0.5000 / $0.6400 | Buy Now |
|
Onlinecomponents.com | 1/4" plastic bolts and wing nuts fastens channel and fittings together for added strength and rigidity. RoHS: Compliant |
100 In Stock 200 Factory Stock |
|
$0.6940 / $1.0770 | Buy Now |
DISTI #
000000000001049388
|
Sager | Wire Ducting & Raceways PLASTIC BOLT/NUT KIT FIBER DUCT ORG Min Qty: 50 | 0 |
|
$0.3951 / $0.5161 | Buy Now |
|
Master Electronics | 1/4" plastic bolts and wing nuts fastens channel and fittings together for added strength and rigidity. RoHS: Compliant |
100 In Stock 200 Factory Stock |
|
$0.6940 / $1.0770 | Buy Now |