Part Details for F14PN-L by Panduit Corp
Overview of F14PN-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F14PN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9544
|
Newark | Accessory, Plastic Bolt And Nut Kit, Fib Rohs Compliant: Yes |Panduit F14PN-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$24.8000 / $31.1800 | Buy Now |
DISTI #
F14PN-L-ND
|
DigiKey | MACH SCREW PAN COMBO 1/4"-20 Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5858 | Buy Now |
DISTI #
F14PN-L
|
Avnet Americas | Cable Accessories Nut Plastic Black - Bulk (Alt: F14PN-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
644-F14PN-L
|
Mouser Electronics | Screws & Fasteners Accessory, Plastic Bolt / Nut Kit RoHS: Compliant | 49 |
|
$0.5720 / $1.0300 | Buy Now |
DISTI #
PANF14PN-L
|
Heilind Electronics | Accessory, Plastic Bolt and Nut Kit, Fib | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1/4" plastic bolts and hex nuts fastens channel and fittings together for added strength and rigidity. RoHS: Compliant |
47 In Stock 150 Factory Stock |
|
$0.6360 / $1.0740 | Buy Now |
DISTI #
000000000001049387
|
Sager | Screws & Fasteners Accessory, Plastic Bolt / Nut Kit Min Qty: 50 | 0 |
|
$0.3580 / $0.4677 | Buy Now |
|
Master Electronics | 1/4" plastic bolts and hex nuts fastens channel and fittings together for added strength and rigidity. RoHS: Compliant |
47 In Stock 150 Factory Stock |
|
$0.6360 / $1.0740 | Buy Now |
Part Details for F14PN-L
F14PN-L CAD Models
F14PN-L Part Data Attributes
|
F14PN-L
Panduit Corp
Buy Now
|
Compare Parts:
F14PN-L
Panduit Corp
|
Samacsys Manufacturer | Panduit |