-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471NTGI | Renesas Electronics Corporation | High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz | |
F1471NTGI8 | Renesas Electronics Corporation | High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1471NTGI-ND
|
DigiKey | IC AMP GPS 400MH-4.2GHZ 16VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$3.8964 / $6.2000 | Buy Now |
DISTI #
F1471NTGI
|
Avnet Americas | RF High Linearity Amplifier 400MHz to 4200MHz 0.5W 17dB 5V 16-Pin VFQFPN Tray - Trays (Alt: F1471NTGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8200 | Buy Now |
DISTI #
972-F1471NTGI
|
Mouser Electronics | RF Amplifier F1471 1/2 Watt Amplifier RoHS: Compliant | 586 |
|
$2.8700 / $5.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.5700 | Buy Now |
|
Renesas Electronics America | IC AMP GPS 400MH-4.2GHZ 16VFQFPN Min Qty: 1 Container: Tray | 147 |
|
$3.1125 / $6.1700 | Buy Now |
DISTI #
F1471NTGI
|
Avnet Silica | RF High Linearity Amplifier 400MHz to 4200MHz 0.5W 17dB 5V 16-Pin VFQFPN Tray (Alt: F1471NTGI) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1471NTGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1471NTGI
Renesas Electronics Corporation
High Linearity, 0.5W RF Driver Amplifier - 400MHz to 4200MHz, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | NTG16T1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542330001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 2 |