Part Details for F14623_ANGELETTE-WW-B-PLAIN by LEDIL
Overview of F14623_ANGELETTE-WW-B-PLAIN by LEDIL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87022-625TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 50 Positions, Plain Mounting style | |
87022-630LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 60 Positions, Plain Mounting style | |
87021-610TRLF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style |
Price & Stock for F14623_ANGELETTE-WW-B-PLAIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F14623_ANGELETTE-W
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57.3mm(H - Boxed Product (Development Kits) (Alt: F14623_ANGELETTE-W) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
RFQ |