Part Details for F14616_ANGELETTE-S-B by LEDIL
Overview of F14616_ANGELETTE-S-B by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for F14616_ANGELETTE-S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2492-ND
|
DigiKey | REFLECTOR ROUND 1 POS 110MM (D) Min Qty: 45 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8849 | Buy Now |
DISTI #
F14616_ANGELETTE-S
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57.3mm(H - Boxed Product (Development Kits) (Alt: F14616_ANGELETTE-S) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Box | 0 |
|
$4.0261 / $4.3521 | Buy Now |
DISTI #
928-14616ANGELETTESB
|
Mouser Electronics | LED Lighting Reflectors Reflector round 110mm(D)57.3mm(H RoHS: Compliant | 20 |
|
$8.5000 / $11.2000 | Buy Now |
|
Future Electronics | ANGELETTE Series Round 1 Pos 110mm (D) 57.3mm(H) Asymmetric Reflector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$8.3400 / $8.4900 | Buy Now |
DISTI #
F14616_ANGELETTE-S-B
|
EBV Elektronik | (Alt: F14616_ANGELETTE-S-B) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |