Part Details for F1400AA03 by Curtis Industries
Results Overview of F1400AA03 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F1400AA03 Information
F1400AA03 by Curtis Industries is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for F1400AA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1150-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASS MNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
58 In Stock |
|
$26.7250 / $40.2500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
18 In Stock |
|
$25.8700 / $35.3100 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
18 In Stock |
|
$25.8700 / $35.3100 | Buy Now |
Part Details for F1400AA03
F1400AA03 CAD Models
F1400AA03 Part Data Attributes
|
F1400AA03
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1400AA03
Curtis Industries
Single Phase EMI Filter,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.2 mm | |
High Pot | 1768 V | |
Leakage Current-Max | 0.4 mA | |
Length | 84.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |