Part Details for F1399BB03 by Curtis Industries
Overview of F1399BB03 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for F1399BB03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1076-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$22.0890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6400 / $22.0900 | Buy Now |
DISTI #
F1399BB03
|
Relay Specialties | General Purpose Filters, Line Min Qty: 1 | 0 |
|
RFQ |
Part Details for F1399BB03
F1399BB03 CAD Models
F1399BB03 Part Data Attributes
|
F1399BB03
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1399BB03
Curtis Industries
Single Phase EMI Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.5 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.45 mA | |
Length | 74.7 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Voltage | 250 V | |
Width | 50.8 mm |