There are no models available for this part yet.
Overview of F1399BB02 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F1399BB02 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-1075-ND
|
DigiKey | LINE FILTER 250VAC 2A CHASSIS Min Qty: 1 Lead time: 18 Weeks Container: Box |
18 In Stock |
|
$17.5500 / $22.6900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5600 / $21.9800 | Buy Now | ||
DISTI #
F1399BB02
|
Relay Specialties | General Purpose Filters, Line Min Qty: 1 | 0 |
|
RFQ |
CAD Models for F1399BB02 by Curtis Industries
Part Data Attributes for F1399BB02 by Curtis Industries
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CURTIS INDUSTRIES
|
Reach Compliance Code
|
unknown
|
Filter Type
|
SINGLE PHASE EMI FILTER
|