-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REFLECTOR ROUND 1 POS 82MM D 31M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5860
|
Newark | Led Reflector, Pc, Round, Wide, Reflector Inner Diameter:81.95Mm, Reflector Overall Height:31Mm, Reflector Material:Pc (Polycarbonate), Product Range:- Rohs Compliant: Yes |Ledil F13838_ANGELINA-XW Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $6.1200 | Buy Now |
DISTI #
711-2473-ND
|
DigiKey | REFLECTOR ROUND 1 POS 82MM D 31M Min Qty: 60 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7165 | Buy Now |
DISTI #
F13838_ANGELINA-XW
|
Avnet Americas | Round Reflector For LEDiL System - Boxed Product (Development Kits) (Alt: F13838_ANGELINA-XW) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Box | 0 |
|
$2.5212 / $3.5112 | Buy Now |
DISTI #
928-F13838ANGELINAXW
|
Mouser Electronics | LED Lighting Reflectors Reflector Round 119.5mm D 74.5mm RoHS: Compliant | 30 |
|
$6.6300 / $7.4200 | Buy Now |
|
Future Electronics | ANGELINA Series 1 Position Ø 82 x 31 mm 92° Round White Reflector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Container: Box | 305Box |
|
$6.4100 / $6.6700 | Buy Now |
DISTI #
68420926
|
Verical | Reflector Lighting Accessories RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2318 | Americas - 240 |
|
$6.2322 / $6.7874 | Buy Now |
DISTI #
F13838_ANGELINA-XW
|
Avnet Silica | Round Reflector For LEDiL System (Alt: F13838_ANGELINA-XW) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F13838_ANGELINA-XW
|
EBV Elektronik | Round Reflector For LEDiL System (Alt: F13838_ANGELINA-XW) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 300 |
|
Buy Now | |
|
New Advantage Corporation | ANGELINA Series 1 Position � 82 x 31 mm 92� Round White Reflector RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 240 |
|
$5.7500 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy