Part Details for F135200 by Amphenol FCi
Overview of F135200 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F135200
F135200 CAD Models
F135200 Part Data Attributes
|
F135200
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
F135200
Amphenol FCi
Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for F135200
This table gives cross-reference parts and alternative options found for F135200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F135200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94646-156LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | F135200 vs 94646-156LF |
54102-G08-28RLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | F135200 vs 54102-G08-28RLF |
PEC28DFDN | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | F135200 vs PEC28DFDN |
78276-856LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | F135200 vs 78276-856LF |
94692-256LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | F135200 vs 94692-256LF |
78299-256LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | F135200 vs 78299-256LF |
68020-456HLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | F135200 vs 68020-456HLF |
68022-256HLF | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. | Amphenol Communications Solutions | F135200 vs 68022-256HLF |
54102-S30-28RLF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | F135200 vs 54102-S30-28RLF |
69133-456LF | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | F135200 vs 69133-456LF |