Part Details for F13-20F20A by Raltron Electronics Corporation
Overview of F13-20F20A by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10BMG-TB | Renesas Electronics Corporation | RL78/F13 (R5F10BMG) Target Board | |
Y-ASK-RL78F13 | Renesas Electronics Corporation | RL78/F13 Target Board QB-R5F10BMG-TB |
Part Details for F13-20F20A
F13-20F20A CAD Models
F13-20F20A Part Data Attributes
|
F13-20F20A
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F13-20F20A
Raltron Electronics Corporation
Crystal Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 20 MHz | |
Filter Type | CRYSTAL FILTER | |
Insertion Loss-Max | 4 dB | |
Number of Functions | 1 |