There are no models available for this part yet.
Overview of F12S1-2214RFS by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F12S1-2214RFS by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-F12S1-2214RFS-ND
|
DigiKey | 16MM/RE/LIGHT24V/MAINTAINED/1NO1 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$22.4600 | Buy Now | |
DISTI #
75526952
|
RS | Pushbutton Switch, Metal,16mm, 24V, IP67 | MEAN WELL F12S1-2214RFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8900 / $14.3500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$13.6000 | Buy Now | ||
DISTI #
000000000007236375
|
Sager | Mean Well PSI 16mm/24V/IP67 Min Qty: 1 | 0 |
|
$11.5000 / $13.1400 | Buy Now |