Part Details for F12N65 by Shandong Jingdao Microelectronics Co Ltd
Overview of F12N65 by Shandong Jingdao Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F12N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 650V 12A 4V ITO-220AB-3 MOSFETs ROHS | 278 |
|
$0.1764 / $0.3559 | Buy Now |