Part Details for F12985_CRYSTAL-MINE by LEDIL
Overview of F12985_CRYSTAL-MINE by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7211AIM44 | Rochester Electronics LLC | Liquid Crystal Driver, 28-Segment, CMOS, PQFP44 | |
CLC2622 | Renesas Electronics Corporation | LCD Driver | |
TW8830-LA1-CR | Renesas Electronics Corporation | LCD Controller |
Price & Stock for F12985_CRYSTAL-MINE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6711
|
Newark | Lens Round 1 Pos 46.8Mm (D) 27,4Mm(H)/ Tray Rohs Compliant: Yes |Ledil F12985_CRYSTAL-MINE RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $6.6100 | Buy Now |
DISTI #
711-2457-ND
|
DigiKey | LENS CLEAR 2.7-6.9DEG SPOT Min Qty: 32 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0812 | Buy Now |
DISTI #
F12985_CRYSTAL-MIN
|
Avnet Americas | Round Lens For XP-E LED - Trays (Alt: F12985_CRYSTAL-MIN) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Container: Tray | 0 |
|
$2.5254 / $3.7188 | Buy Now |
DISTI #
928-CRYSTAL12985
|
Mouser Electronics | LED Lighting Lenses Round Lens 1 Position RoHS: Compliant | 8 |
|
$6.1300 / $9.1100 | Buy Now |
|
Future Electronics | CRYSTAL Series Round 1 Pos 46.8mm Dia 27.4mm (H) Spot Beam Lens RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.0700 / $6.2100 | Buy Now |
DISTI #
F12985
|
TME | LED lens, round, plexiglass PMMA, transparent, 3÷7°, H: 27.4mm Min Qty: 1 | 32 |
|
$3.9100 / $5.0200 | Buy Now |
DISTI #
F12985_CRYSTAL-MINE
|
Avnet Silica | Round Lens For XP-E LED (Alt: F12985_CRYSTAL-MINE) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F12985_CRYSTAL-MINE
|
EBV Elektronik | Round Lens For XP-E LED (Alt: F12985_CRYSTAL-MINE) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |