F127SL222J630A
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 630V, 0.0022uF, 2924

Overview of F127SL222J630A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F127SL222J630A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 67R5914
Newark 2.2Nf Dc 5%v |Kemet F127SL222J630A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for F127SL222J630A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F127SL222J630A by KEMET Corporation

F127SL222J630A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Additional Feature
STANDARD: IEC60384-20
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
Height
3 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
630 V
Size Code
2824
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. F127SL222J630A
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 630V, 0.0022uF, 2924
    VS

Related Parts for F127SL222J630A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F127SL222J630A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F127SL222J630A by KEMET Corporation

Select Manufacturer
Which Manufacturer of F127SL222J630A would you like to use for your alert(s)?
  • Please alert me when F127SL222J630A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F127SL222J630A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F127SL222J630A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F127SL222J630A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F127SL222J630A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F127SL222J630A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: