F125ST224M050VV035
KEMET Corporation
Description: Film Capacitor, Polyphenylene Sulphide, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 2824, CHIP

Overview of F125ST224M050VV035 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Telecommunications

CAD Models for F125ST224M050VV035 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F125ST224M050VV035 by KEMET Corporation

F125ST224M050VV035
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Size Code
2824
Surface Mount
YES
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. F125ST224M050VV035
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 2824, CHIP
    VS

Alternate Parts for F125ST224M050VV035

This table gives cross-reference parts and alternative options found for F125ST224M050VV035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125ST224M050VV035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMC7.3224M50K37TR12V35 Film Capacitor, Polyphenylene Sulphide, 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 2824, CHIP KEMET Corporation F125ST224M050VV035 vs SMC7.3224M50K37TR12V35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F125ST224M050VV035 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F125ST224M050VV035 by KEMET Corporation

  • Please alert me when F125ST224M050VV035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F125ST224M050VV035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F125ST224M050VV035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F125ST224M050VV035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F125ST224M050VV035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F125ST224M050VV035 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: