There are no models available for this part yet.
Overview of F125SL333J100V by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F125SL333J100V by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79M1271
|
Newark | 33Nf 1C 5%v |Kemet F125SL333J100V RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.6100 | Buy Now |
CAD Models for F125SL333J100V by KEMET Corporation
Part Data Attributes for F125SL333J100V by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
3 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for F125SL333J100V
This table gives cross-reference parts and alternative options found for F125SL333J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125SL333J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125SL333J100A | Film Capacitor, Polyphenylene Sulphide, 100V, 0.033uF, 2924 | KEMET Corporation | F125SL333J100V vs F125SL333J100A |
SMC7.3333J100K33TR12 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.033uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | F125SL333J100V vs SMC7.3333J100K33TR12 |