Part Details for F125PU683J050V by KEMET Corporation
Results Overview of F125PU683J050V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F125PU683J050V Information
F125PU683J050V by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F125PU683J050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1066
|
Newark | 0,068 50V |Kemet F125PU683J050V RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 4200 |
|
$1.8300 / $1.9900 | Buy Now |
DISTI #
SMC5.7683J50J35TR12
|
Avnet Abacus | Film Capacitor 0068 uF 30 V 50 V 5 Metallized PPS 2220 5750 Metric - Tape and Reel (Alt: SMC5.7683J... more RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F125PU683J050V
F125PU683J050V CAD Models
F125PU683J050V Part Data Attributes
|
F125PU683J050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125PU683J050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 0.068uF, 2220
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for F125PU683J050V
This table gives cross-reference parts and alternative options found for F125PU683J050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125PU683J050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMC5.7683J50J35TR12 | KEMET Corporation | $1.6500 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | F125PU683J050V vs SMC5.7683J50J35TR12 |
SMC5.7683J50J35BULK | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 50V, 0.068uF, 2220 | F125PU683J050V vs SMC5.7683J50J35BULK |