Part Details for F125PU104J050V by KEMET Corporation
Overview of F125PU104J050V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125PU104J050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1215
|
Newark | 0,1 50 Vv |Kemet F125PU104J050V RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $2.9700 | Buy Now |
DISTI #
SMC5.7104J50J35TR1
|
Avnet Americas | Film Capacitor, 0.1 uF, 30 V, 50 V, ? 5%, Metallized PPS, 2220 [5750 Metric] - Tape and Reel (Alt: SMC5.7104J50J35TR1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC5.7104J50J35TR1
|
Avnet Americas | Film Capacitor, 0.1 uF, 30 V, 50 V, ? 5%, Metallized PPS, 2220 [5750 Metric] - Tape and Reel (Alt: SMC5.7104J50J35TR1) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1969 / $2.3151 | Buy Now |
Part Details for F125PU104J050V
F125PU104J050V CAD Models
F125PU104J050V Part Data Attributes
|
F125PU104J050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125PU104J050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |