Part Details for F1250CA03 by Curtis Industries
Overview of F1250CA03 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for F1250CA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1250CA03-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4450 | Buy Now |
|
Onlinecomponents.com | EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$18.6900 / $23.3900 | Buy Now |
DISTI #
F1250CA03
|
Relay Specialties | General Purpose Filters, Line Min Qty: 1 | 0 |
|
RFQ |
Part Details for F1250CA03
F1250CA03 CAD Models
F1250CA03 Part Data Attributes
|
F1250CA03
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1250CA03
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 38.1 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 10000 MΩ | |
Leakage Current-Max | 0.4 mA | |
Length | 64.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |