Part Details for F1238S12B-FSR by Mechatronics Fan Group
Overview of F1238S12B-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238S12B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1238S12B-FSR-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1698 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 12VDC - Square - 119mm L x 119mm H - Ball - 83.0 CFM (2.32m³/min) - 1800 RPM - 34.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
51 In Stock |
|
$16.3400 / $27.7700 | Buy Now |
DISTI #
51637420
|
Verical | F1238S12B-FSR Min Qty: 2 Package Multiple: 1 Date Code: 1912 | Americas - 49 |
|
$21.8920 / $36.1010 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 12VDC - Square - 119mm L x 119mm H - Ball - 83.0 CFM (2.32m³/min) - 1800 RPM - 34.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
51 In Stock |
|
$16.3400 / $27.7700 | Buy Now |