Part Details for F1238M12B3-FSR by Mechatronics Fan Group
Overview of F1238M12B3-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238M12B3-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1256-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$14.3078 / $19.3400 | Buy Now |
|
Onlinecomponents.com | Fan Axial 119X38MM 12VDC Wire RoHS: Compliant |
65 In Stock |
|
$18.1100 / $25.2600 | Buy Now |
DISTI #
69205137
|
Verical | F1238M12B3-FSR Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 63 |
|
$25.0061 / $31.6939 | Buy Now |
|
Master Electronics | Fan Axial 119X38MM 12VDC Wire RoHS: Compliant |
65 In Stock |
|
$18.1100 / $25.2600 | Buy Now |