Part Details for F1238H24B3-FS by Mechatronics Fan Group
Overview of F1238H24B3-FS by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238H24B3-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1781-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
F1238H24B3-FS
|
Relay Specialties | DC Axial Fan, 119x119x38mmSquare, 24VDC, 41.0dB(A)115.0 CFM, Ball Bearing Min Qty: 1 | 0 |
|
RFQ |