Part Details for F1238H24B-FHR by Mechatronics Fan Group
Overview of F1238H24B-FHR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238H24B-FHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1238H24B-FHR-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1698 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 112CFM 41dB 119 X 119 X 38mm High Performance RoHS: Compliant |
26 In Stock |
|
$16.3400 / $27.7700 | Buy Now |
DISTI #
51645774
|
Verical | DC Fan Axial Ball Bearing 24V 10V to 28V 112CFM 41dB 119 X 119 X 38mm High Performance Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 25 |
|
$21.8920 / $36.1010 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 112CFM 41dB 119 X 119 X 38mm High Performance RoHS: Compliant |
26 In Stock |
|
$16.3400 / $27.7700 | Buy Now |