There are no models available for this part yet.
Overview of F1238H12BT-FHR by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F1238H12BT-FHR by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
F1238H12BT-FHR-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC TERM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1698 | Buy Now | |
DISTI #
F1238H12BT-FHR
|
Relay Specialties | DC Axial Fan, 119x119x38mmSquare, 12VDC, 41.0dB(A)112.0 CFM, Ball Bearing Min Qty: 1 | 0 |
|
RFQ |