Part Details for F1238H12B1-FHR by Mechatronics Fan Group
Overview of F1238H12B1-FHR by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238H12B1-FHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1238H12B1-FHR-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8728 | Buy Now |
DISTI #
F1238H12B1-FHR
|
Relay Specialties | DC Axial Fan, 119x119x38mmSquare, 12VDC, 41.0dB(A)112.0 CFM, Ball Bearing Min Qty: 1 | 0 |
|
RFQ |