Part Details for F1238E12B1-FSR by Mechatronics Fan Group
Overview of F1238E12B1-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1238E12B1-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1238E12B1-FSR-ND
|
DigiKey | FAN AXIAL 119X38MM 12VDC WIRE Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8728 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 12VDC - 0.700A - Square 119mm L x 119mm - Ball - 126.0 CFM (3.53m³/min) - 2800 RPM - 43.0 dB(A) - 3 Wire Leads. RoHS: Compliant |
25 In Stock |
|
$16.0400 / $27.2600 | Buy Now |
DISTI #
51636093
|
Verical | F1238E12B1-FSR Min Qty: 2 Package Multiple: 1 Date Code: 1703 | Americas - 25 |
|
$21.4890 / $35.4380 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 12VDC - 0.700A - Square 119mm L x 119mm - Ball - 126.0 CFM (3.53m³/min) - 2800 RPM - 43.0 dB(A) - 3 Wire Leads. RoHS: Compliant |
25 In Stock |
|
$16.0400 / $27.2600 | Buy Now |