Part Details for F1206SB7000V024TM by AEM Inc
Overview of F1206SB7000V024TM by AEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206SB7000V024TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7058
|
Newark | Fuse, Slow Blow, 7A, 24Vdc, 1206 Rohs Compliant: Yes |Aem F1206SB7000V024TM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2780 |
|
$0.6700 / $1.2200 | Buy Now |
DISTI #
F1206SB7000V024TM
|
Avnet Americas | Fuse Chip 7A 24VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: F1206SB7000V024TM) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1639 / $0.1758 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Slow Blow - 7.00A - Max 24VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1842 / $0.3858 | Buy Now |
|
Karl Kruse GmbH & Co KG | Surface Mount Fuses 1206 7.0A 24V | 204000 |
|
RFQ | |
DISTI #
F1206SB7000V024TM
|
Avnet Abacus | Fuse Chip 7A 24VDC Slow Blow 2-Pin Surface Mount T/R - Tape and Reel (Alt: F1206SB7000V024TM) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now | |
DISTI #
F1206SB7000V024TM
|
Avnet Asia | Fuse Chip 7A 24VDC Slow Blow 2-Pin Surface Mount T/R (Alt: F1206SB7000V024TM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |