Part Details for F1206HC15A0TM by AEM Inc
Overview of F1206HC15A0TM by AEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206HC15A0TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7027
|
Newark | Fuse, High Current, 15A, 35Vdc, 1206 Rohs Compliant: Yes |Aem F1206HC15A0TM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2480 |
|
$0.6640 / $1.2200 | Buy Now |
DISTI #
F1206HC15A0TM
|
Avnet Americas | SolidMatrix-High Current, 1206, 15A, 35VDC - Tape and Reel (Alt: F1206HC15A0TM) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1168 / $0.2042 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - High Current - High Inrush - 15.00A - Max 35VDC - 1206 - Tape&Reel | 0 |
|
$0.1713 / $0.3588 | Buy Now |
DISTI #
F1206HC15A0TM
|
Avnet Abacus | SolidMatrix-High Current, 1206, 15A, 35VDC - Tape and Reel (Alt: F1206HC15A0TM) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now | |
DISTI #
F1206HC15A0TM
|
Avnet Asia | SolidMatrix-High Current, 1206, 15A, 35VDC (Alt: F1206HC15A0TM) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |