Part Details for F1206HA20V024T by AEM Inc
Overview of F1206HA20V024T by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206HA20V024T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Fuse - High Current - 20.00A - Max 24VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0739 / $0.1288 | Buy Now |
DISTI #
F1206HA20V024T
|
Avnet Asia | CHIP FUSE 1206 20A (Alt: F1206HA20V024T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0946 / $0.1058 | Buy Now |
Part Details for F1206HA20V024T
F1206HA20V024T CAD Models
F1206HA20V024T Part Data Attributes:
|
F1206HA20V024T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F1206HA20V024T
AEM Inc
Electric Fuse, Fast Blow, 20A, 100A (IR), 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Reference Standard | UL | |
Trip Time or Delay | 14400 s |