F1206HA15V024T
AEM Inc
Description: Electric Fuse, Fast Blow, 15A, 100A (IR), 1206,

Overview of F1206HA15V024T by AEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F1206HA15V024T by AEM Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com SMD Fuse - High Current - 15.00A - Max 24VDC - 1206 - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.1523
  • 6,000 $0.1422
  • 9,000 $0.1190
  • 12,000 $0.1160
$0.1160 / $0.1523 Buy Now
DISTI # F1206HA15V024T
Avnet Asia Fuse Chip 15A 24V Fast 2-Pin Solder Pad Surface Mount T/R (Alt: F1206HA15V024T) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days 0
RFQ

CAD Models for F1206HA15V024T by AEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F1206HA15V024T by AEM Inc

F1206HA15V024T
AEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AEM INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
FAST
Body Breadth
1.6 mm
Body Height
0.97 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
100 A
Rated Current
15 A
Reference Standard
UL
Trip Time or Delay
14400 s
Want to compare parts?
  1. F1206HA15V024T
    AEM Inc
    Electric Fuse, Fast Blow, 15A, 100A (IR), 1206,
    VS

Related Parts for F1206HA15V024T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F1206HA15V024T by AEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F1206HA15V024T by AEM Inc

Select Manufacturer
Which Manufacturer of F1206HA15V024T would you like to use for your alert(s)?
  • Please alert me when F1206HA15V024T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F1206HA15V024T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F1206HA15V024T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F1206HA15V024T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F1206HA15V024T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F1206HA15V024T by AEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: