Part Details for F1206FA1500V063TM by AEM Inc
Overview of F1206FA1500V063TM by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206FA1500V063TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1206FA1500V063TM
|
Avnet Americas | SolidMatrix-Fast Acting, 1206, 1.50A, 63VDC - Tape and Reel (Alt: F1206FA1500V063TM) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1069 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 1.50A - Max 63VDC - 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.0895 / $0.1302 | Buy Now |
DISTI #
F1206FA1500V063TM
|
Avnet Asia | SolidMatrix-Fast Acting, 1206, 1.50A, 63VDC (Alt: F1206FA1500V063TM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | SMD Fuse - Fast Acting - 1.50A - Max 63VDC - 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.0895 / $0.1302 | Buy Now |