Part Details for F1206B2R00FSTR by Kyocera AVX Components
Overview of F1206B2R00FSTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for F1206B2R00FSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0796
|
Newark | Accuguard/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx F1206B2R00FSTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4710 | Buy Now |
DISTI #
478-11673-1-ND
|
DigiKey | FUSE BOARD MOUNT 2A 63VDC 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10685 In Stock |
|
$0.3862 / $0.9900 | Buy Now |
DISTI #
F1206B2R00FSTR
|
Avnet Americas | Fuse Chip 2A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206B2R00FSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-F1206B2R00FSTR
|
Mouser Electronics | Surface Mount Fuses 2A SMD RoHS: Compliant | 0 |
|
$0.3780 / $0.9600 | Order Now |
DISTI #
70474677
|
RS | FUSE, BOARD MOUNT, 2A, 63VDC 1206 | AVX F1206B2R00FSTR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
DISTI #
F1206B2R00FSTR
|
TTI | Surface Mount Fuses 2A SMD pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4000 | Buy Now |
DISTI #
F1206B2R00FSTR
|
Avnet Abacus | Fuse Chip 2A 63V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206B2R00FSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F1206B2R00FSTR
F1206B2R00FSTR CAD Models
F1206B2R00FSTR Part Data Attributes:
|
F1206B2R00FSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F1206B2R00FSTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 2A, 32VAC, 32VDC, 50A (IR), Surface Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F1206B2R00FSTR
This table gives cross-reference parts and alternative options found for F1206B2R00FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1206B2R00FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1206B2R00FWTR | Electric Fuse, Fast Blow, 2A, 63VAC, 63VDC, Surface Mount, | Kyocera AVX Components | F1206B2R00FSTR vs F1206B2R00FWTR |